Through-hole radial data line filter featuring 2 functions and 2 lines, rated for 250V AC and 2.5A maximum DC current. This component offers 3.3mH inductance with a 30% tolerance and a series resistance of 60mR. Operating temperature range spans from -40°C to 125°C. The filter is RoHS compliant and packaged in a tray.
Wurth Electronics 744823333 technical specifications.
| Package/Case | S |
| Current Rating | 2.5A |
| Depth | 13.5mm |
| Height | 28mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 23.5mm |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 60MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 60mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744823333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.