Through-hole radial data line filter featuring 2 lines, a 4A current rating, and a 250V voltage rating. This EMI/RFI filter offers 2.2mH inductance with a 30mR series resistance, operating from -40°C to 125°C. Designed for through-hole mounting with a 7.5mm lead pitch, it measures 23.5mm in length, 13.5mm in depth, and 25.5mm in height. ROHS and REACH compliant.
Wurth Electronics 744823422 technical specifications.
| Current Rating | 4A |
| Depth | 13.5mm |
| Height | 25.5mm |
| Inductance | 2.2mH |
| Lead Pitch | 7.5mm |
| Length | 23.5mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Pin Length | 3mm |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 30mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744823422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.