
2-line data line filter with 1mH inductance and 30% tolerance, designed for through-hole radial mounting. Features a 6A current rating, 250V AC voltage rating, and operates across a -40°C to 125°C temperature range. This RoHS and REACH compliant component offers a series resistance of 10mR and a resistance of 13MR.
Wurth Electronics 744823601 technical specifications.
| Package/Case | S |
| Current Rating | 6A |
| Depth | 17mm |
| Height | 26.5mm |
| Inductance | 1mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 13MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 10mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744823601 to view detailed technical specifications.
No datasheet is available for this part.
