2-line data line filter featuring 3.3mH inductance with 30% tolerance, rated for 4A maximum DC current and 250V AC. This through-hole, radial component operates from -40°C to 125°C and offers 35mΩ resistance. RoHS compliant and designed for EMI/RFI suppression.
Wurth Electronics 744824433 technical specifications.
| Package/Case | L |
| Current Rating | 4A |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 27.5mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 35MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744824433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
