Through-hole radial data line filter featuring two functions, designed for 250V operation with a 6A current rating. This component offers 2.2mH inductance with a 30% tolerance, a DC resistance of 20mR, and operates across a temperature range of -40°C to 125°C. The filter measures 27.5mm in length, 18.5mm in width and depth, with a 10mm lead pitch. It is RoHS compliant and packaged in bulk for convenience.
Wurth Electronics 744824622 technical specifications.
| Package/Case | L |
| Current | 6A |
| Current Rating | 6A |
| DC Resistance (DCR) | 20mR |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 27.5mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 20MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 20mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744824622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
