
Radial data line filter designed for EMI/RFI suppression, featuring two functions. Rated for 250V AC and 5A DC, with an inductance of 10mH ±30%. Operating temperature range from -40°C to 125°C. Through-hole mounting with a 25mm lead pitch. RoHS compliant.
Wurth Electronics 744825510 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Depth | 21mm |
| Height | 35mm |
| Inductance | 10mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Length | 30mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 175 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 55MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 55mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744825510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
