
Wurth Electronics 744825605 technical specifications.
| Current Rating | 6A |
| Depth | 21mm |
| Height | 35mm |
| Inductance | 5mH |
| Lead Pitch | 25mm |
| Length | 30.5mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 45mR |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744825605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.