Through-hole mounted data line filter featuring 2 lines, 8A maximum DC current, and 250V rating. Offers 2.2mH inductance with a 14mR DC resistance. Operates across a -40°C to 125°C temperature range. ROHS and REACH compliant, with radial termination and a 25mm lead pitch.
Wurth Electronics 7448258022 technical specifications.
| Current | 8A |
| Current Rating | 8A |
| DC Resistance (DCR) | 14mR |
| Depth | 21mm |
| Height | 35mm |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Length | 1.181inch |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 14mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448258022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.