Radial through-hole data line filter featuring two functions, a 250V AC voltage rating, and a 14A current rating. Constructed with a ferrite core, this filter offers 1.8mH inductance with a 30% tolerance. Operating across a -40°C to 125°C temperature range, it includes 1.5mm diameter leads with a 10mm pitch.
Wurth Electronics 7448261418 technical specifications.
| Core Material | Ferrite |
| Current Rating | 14A |
| Depth | 23.5mm |
| Height | 41mm |
| Inductance | 1.8mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 43mm |
| Max Current Rating | 14A |
| Max DC Current | 14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 18 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 9.5MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | WE-CMB |
| Series Resistance | 7.9mR |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448261418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.