
2-line data line filter featuring a ferrite core for EMI/RFI suppression. Rated for 250V AC and 35A DC, it offers 500µH inductance with a 30% tolerance. Designed for through-hole mounting with radial leads, this filter operates across a -40°C to 125°C temperature range. Key specifications include a 2.5mm lead diameter and 10.5mm lead pitch.
Wurth Electronics 7448263505 technical specifications.
| Core Material | Ferrite |
| Current Rating | 35A |
| Depth | 23.5mm |
| Height | 43mm |
| Inductance | 500uH |
| Inductance Tolerance | 30% |
| Lead Diameter | 2.5mm |
| Lead Pitch | 10.5mm |
| Length | 47mm |
| Max Current Rating | 35A |
| Max DC Current | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 18 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 2.3MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WE-CMB |
| Series Resistance | 1.7mR |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448263505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
