Triple power line common mode choke with 3000µH inductance at 10kHz, rated for 46A maximum DC current and 760VAC. Features a low DC resistance of 1.6mΩ and a 3kVAC withstand voltage. This through-hole component measures 70mm in length, 70mm in depth, and 39mm in height, operating within a temperature range of -40°C to 125°C.
Wurth Electronics 744839003460 technical specifications.
| Type | Power Line |
| Number of Lines | 3 |
| Configuration | Triple |
| Inductance | 3000uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 46A |
| Max DC Resistance | 1.6mOhm |
| Voltage Rating | 760VAC |
| Withstand Voltage | 3kVAC |
| Mounting | Through Hole |
| Product Length | 70mm |
| Product Depth | 70mm |
| Height | 39mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 744839003460 to view detailed technical specifications.
No datasheet is available for this part.