
Radial data line filter with 2 functions, rated for 250V AC and 3A maximum DC current. Features 30µH inductance with a 30% tolerance, and a series resistance of 26mR. Operating temperature range spans from -40°C to 125°C. Through-hole mounting with a 10mm lead pitch. RoHS compliant.
Wurth Electronics 744841330 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Depth | 7.5mm |
| Height | 17.5mm |
| Inductance | 30uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 10mm |
| Length | 15.5mm |
| Material | Nickel |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 26MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 26mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744841330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
