Radial data line filter featuring 2 functions, 250V AC voltage rating, and a 4A current rating. This component offers 14µH inductance with a 30% tolerance, a series resistance of 15mΩ, and operates within a temperature range of -40°C to 125°C. Designed for through-hole mounting with a 10mm lead pitch, it is RoHS compliant and packaged in trays.
Wurth Electronics 744841414 technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| Depth | 7.5mm |
| Height | 17.5mm |
| Inductance | 14uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 10mm |
| Length | 16mm |
| Material | Nickel |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 15MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 15mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744841414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
