Through-hole radial data line filter featuring two functions, a 10A current rating, and 16µH inductance with a 30% tolerance. This component operates within a -25°C to 125°C temperature range and exhibits a low 2.7mΩ DC resistance. Designed for EMI/RFI suppression on data lines, it is RoHS compliant and packaged in a tray.
Wurth Electronics 7448421016 technical specifications.
| Package/Case | S |
| Current | 10A |
| Current Rating | 10A |
| DC Resistance (DCR) | 2.7mR |
| Depth | 14.5mm |
| Height | 22mm |
| Inductance | 16uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 7.7mm |
| Length | 18.5mm |
| Material | Nickel |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 2.7MR |
| RoHS Compliant | Yes |
| Series | WE-CMB NiZn |
| Series Resistance | 2.7mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448421016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.