Through-hole mounted data line filter featuring two functions, designed for 250V operation and a maximum current of 3A. This component offers 110µH inductance with a 30% tolerance, a DC resistance of 31mR, and operates within a temperature range of -25°C to 125°C. Constructed with nickel material, it measures 18.5mm in length, 14.5mm in width, and 22mm in height, with a 7.7mm lead pitch. RoHS compliant.
Wurth Electronics 744842311 technical specifications.
| Package/Case | S |
| Current | 3A |
| Current Rating | 3A |
| DC Resistance (DCR) | 31mR |
| Depth | 14.5mm |
| Height | 22mm |
| Inductance | 110uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 7.7mm |
| Length | 18.5mm |
| Material | Nickel |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 31MR |
| RoHS Compliant | Yes |
| Series | WE-CMB NiZn |
| Series Resistance | 31mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744842311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.