
Radial through-hole common mode choke with 42µH inductance and 30% tolerance, designed for power applications. Features a 6.5A current rating, 8.1mΩ DC resistance, and operates within a -25°C to 125°C temperature range. Nickel material construction ensures reliable performance.
Wurth Electronics 744842742 technical specifications.
| Package/Case | S |
| Current Rating | 6.5A |
| Depth | 14.5mm |
| Height | 22mm |
| Inductance | 42uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 7.7mm |
| Length | 18.5mm |
| Material | Nickel |
| Max Current Rating | 6.5A |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 8.1MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 8.1mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744842742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.