Data line filter featuring two functions, designed for EMI/RFI suppression. This component offers an 8.5A current rating with a maximum operating temperature of 125°C. It includes an inductance of 32µH with a 30% tolerance and a series resistance of 5.5mR. The filter is through-hole mountable with radial termination and is RoHS compliant.
Wurth Electronics 744842932 technical specifications.
| Package/Case | S |
| Current Rating | 8.5A |
| Depth | 14.5mm |
| Height | 22mm |
| Inductance | 32uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 7.7mm |
| Length | 18.5mm |
| Material | Nickel |
| Max Current Rating | 8.5A |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 5.5MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 5.5mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744842932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.