Wurth Electronics 744844221 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 18.5 |
| Length | 28 |
| Height | 33 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744844221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.