Wurth Electronics 7448510091 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 3.5mR |
| Height | 0.453inch |
| Inductance | 91nH |
| Inductance - Parallel | 91nH |
| Inductance - Series | 364nH |
| Inductance Tolerance | 30% |
| Length | 0.906inch |
| Max DC Current | 14.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448510091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.