The Wurth Electronics WE-DCT Series surface mount inductor features a 2-coil design with an inductance of 8.8uH and a maximum operating temperature of 125°C. It has a maximum DC current rating of 8.6A and is shielded for reduced electromagnetic interference. The inductor is packaged in a nonstandard case with a height of 0.453inch, length of 0.906inch, and width of 0.728inch. It is compliant with RoHS regulations and is available in a cut tape packaging format.
Wurth Electronics 744851220 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 8.5mR |
| Height | 0.453inch |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.2uH |
| Inductance - Series | 8.8uH |
| Inductance Tolerance | 20% |
| Length | 0.906inch |
| Max DC Current | 8.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | WE-DCT |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744851220 to view detailed technical specifications.
No datasheet is available for this part.