Shielded surface mount power choke with 4.7µH inductance and 10% tolerance. Features a maximum DC current of 7.2A, a low DC resistance of 14mΩ, and a shielded toroidal construction. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 40MHz. This component is RoHS compliant and available in tape and reel packaging.
Wurth Electronics 744851470 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 14mR |
| Height | 0.453inch |
| Inductance | 4.7uH |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 18.8uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.906inch |
| Max DC Current | 7.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | WE-DCT |
| Shielding | Shielded |
| Tolerance | 10% |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744851470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.