Surface mount fixed inductor with 47µH inductance and 10% tolerance. Features a 1.6A current rating, 2A saturation current, and 160mΩ DC resistance. Operates across a -40°C to 125°C temperature range. Shielded toroidal construction with a self-resonant frequency of 12MHz.
Wurth Electronics 744851471 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.6A |
| DC Resistance (DCR) - Parallel | 160mR |
| Height | 0.453inch |
| Inductance | 47uH |
| Inductance - Parallel | 47uH |
| Inductance - Series | 188uH |
| Inductance Tolerance | 10% |
| Length | 0.906inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 12MHz |
| Series | WE-DCT |
| Shielding | Shielded |
| Tolerance | 10% |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744851471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.