
This ferrite EMI filter features a core material of ferrite, a current rating of 600mA, and a voltage rating of 400V AC. It has an inductance of 5.6mH and a resistance of 830mR. The filter is designed for through hole mounting and is available in a radial configuration. Operating temperature range is from -40°C to 125°C.
Wurth Electronics 744861056 technical specifications.
| Core Material | Ferrite |
| Current Rating | 600mA |
| Depth | 15.23mm |
| Height | 12.5mm |
| Inductance | 5.6mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 8mm |
| Length | 17mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 830mR |
| RoHS Compliant | Yes |
| Series | WE-TFCH |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating (AC) | 400V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744861056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
