Common mode power line choke designed for EMI/RFI suppression. Features a ferrite core and SMD/SMT package with radial termination. Offers 1.8mH inductance at 10kHz with a 50% tolerance, rated for 1A maximum DC current. Operates across a wide temperature range of -40°C to 125°C and supports up to 400V AC. RoHS compliant with a low DC resistance of 310mR.
Wurth Electronics 744862018 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1A |
| Current Rating | 1A |
| DC Resistance (DCR) | 310mR |
| Depth | 11mm |
| Height | 17mm |
| Inductance | 1.8mH |
| Lead Pitch | 8mm |
| Length | 17mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 310mR |
| RoHS Compliant | Yes |
| Series | WE-TFC |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 400V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744862018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.