Ferrite core common mode power line choke designed for EMI/RFI suppression. Features 18mH inductance with a -30% tolerance, rated for 300mA maximum DC current. Offers 3.1 Ohms DC resistance and operates across a -40°C to 125°C temperature range. Through-hole mounting with radial leads on an 8mm pitch, suitable for 2-line applications.
Wurth Electronics 744862180 technical specifications.
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 3.1R |
| Depth | 11mm |
| Height | 17mm |
| Inductance | 18mH |
| Inductance Tolerance | -30% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 8mm |
| Length | 17mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 3.1R |
| RoHS Compliant | Yes |
| Series | WE-TFC |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744862180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.