This ferrite EMI filter features a core material of ferrite, a current rating of 300mA, and a voltage rating of 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The filter is designed for through hole mounting with a lead pitch of 13mm and a length of 21.2mm. It is RoHS compliant and not Reach SVHC compliant.
Wurth Electronics 7448640405 technical specifications.
| Core Material | Ferrite |
| Current Rating | 300mA |
| Depth | 21.2mm |
| Height | 17.8mm |
| Inductance | 33mH |
| Lead Pitch | 13mm |
| Length | 21.2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | WE-FC |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448640405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.