
Ferrite core common mode choke designed for data line EMI/RFI filtering. Features 33mH inductance with a 10% tolerance, rated for 300mA maximum DC current and 250V AC. Offers low 2.5 Ohm DC resistance and operates across a -40°C to 125°C temperature range. Through-hole mounting with a 13mm lead pitch, this two-line filter is RoHS compliant.
Wurth Electronics 7448640418 technical specifications.
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 16.6mm |
| Height | 0.886inch |
| Inductance | 33mH |
| Lead Pitch | 13mm |
| Length | 0.835inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 345 |
| Packaging | Rail/Tube |
| Pin Length | 4.5mm |
| Reach SVHC Compliant | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | WE-FC |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Width | 0.654inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448640418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
