Wurth Electronics 7448680100 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Width | 25 |
| Length | 27.5 |
| Height | 9.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 7448680100 to view detailed technical specifications.
No datasheet is available for this part.