Wurth Electronics 7448680120 technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -40 |
| Width | 25 |
| Length | 27.5 |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 7448680120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.