Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 3.3µH inductance with a 30% tolerance, rated for 7.1A RMS DC current and 80V DC. Shielded design with a low DC resistance of 21mΩ. Operating temperature range from -40°C to 125°C.
Wurth Electronics 744870003 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 7.1A |
| DC Resistance (DCR) | 21mR |
| DC Resistance (DCR) - Parallel | 21mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Inductance | 3.3H |
| Inductance - Parallel | 3.3uH |
| Inductance - Series | 13.2uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 7.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744870003 to view detailed technical specifications.
No datasheet is available for this part.