Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers 47µH inductance with a 20% tolerance, rated for 1.45A DC current and 80V DC. This wirewound component has a DC resistance of 150mΩ and operates within a temperature range of -40°C to 125°C. Dimensions are 12.5mm x 12.5mm x 8.5mm, supplied on tape and reel.
Wurth Electronics 744870470 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 150mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Inductance | 47H |
| Inductance - Parallel | 47uH |
| Inductance - Series | 188uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744870470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.