
Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 33µH inductance with a 20% tolerance, a maximum DC current of 2A, and a low DC resistance of 100mΩ. Operating temperature range spans from -40°C to 125°C. Dimensions are 12.5mm x 12.5mm x 10.5mm.
Wurth Electronics 7448709330 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2A |
| DC Resistance (DCR) | 100mR |
| DC Resistance (DCR) - Parallel | 100mR |
| Depth | 12.5mm |
| Height | 10.5mm |
| Inductance | 33H |
| Inductance - Parallel | 33uH |
| Inductance - Series | 132uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448709330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.