
Shielded wirewound surface mount power choke with 1.5µH inductance and 30% tolerance. Features a ferrite core, 6.25A current rating, and 15mΩ DC resistance. Operates from -40°C to 125°C with 80V DC rated voltage and 75MHz self-resonant frequency. Packaged in tape and reel.
Wurth Electronics 744873001 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 6.25A |
| DC Resistance (DCR) | 15mR |
| DC Resistance (DCR) - Parallel | 15mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Inductance | 1.5H |
| Inductance - Parallel | 1.5uH |
| Inductance - Series | 6uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 6.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.25A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744873001 to view detailed technical specifications.
No datasheet is available for this part.