
Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 4.7µH inductance with a 20% tolerance, rated for 4.87A maximum DC current and 80V DC rated voltage. This component boasts a low DC resistance of 24mΩ and operates across a temperature range of -40°C to 125°C. Ideal for power applications, it measures 12.5mm in length, width, and depth, with a height of 8.5mm.
Wurth Electronics 744873004 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 4.87A |
| DC Resistance (DCR) | 24mR |
| DC Resistance (DCR) - Parallel | 24mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Inductance | 4.7H |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 18.8uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 4.87A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.87A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744873004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.