Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 220µH inductance with a 20% tolerance, designed for operation up to 125°C. Rated for 910mA RMS current and 80V DC, with a low DC resistance of 580mΩ. Dimensions are 12.5mm x 12.5mm x 8.5mm, supplied on tape and reel.
Wurth Electronics 744873221 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 910mA |
| DC Resistance (DCR) | 580mR |
| DC Resistance (DCR) - Parallel | 580mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Inductance | 220H |
| Inductance - Parallel | 220uH |
| Inductance - Series | 880uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 910mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 910mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744873221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.