Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 68µH inductance with a 20% tolerance, rated for 1.66A RMS current and 80V DC. Shielded design with a low DC resistance of 190mΩ. Operating temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Wurth Electronics 744873680 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.66A |
| DC Resistance (DCR) | 190mR |
| DC Resistance (DCR) - Parallel | 180mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Inductance | 68H |
| Inductance - Parallel | 68uH |
| Inductance - Series | 272uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 1.66A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.66A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744873680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.