
Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers 1.5µH inductance with a 30% tolerance, rated for 5.85A DC current and 80V DC voltage. This wirewound power choke exhibits a low DC resistance of 16mΩ and operates within a temperature range of -40°C to 125°C. Dimensions are 12.5mm x 12.5mm x 6.5mm, supplied on tape and reel.
Wurth Electronics 744874001 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 5.85A |
| DC Resistance (DCR) | 16mR |
| DC Resistance (DCR) - Parallel | 16mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Inductance | 1.5H |
| Inductance - Parallel | 1.5uH |
| Inductance - Series | 6uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 5.85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.85A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744874001 to view detailed technical specifications.
No datasheet is available for this part.