Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers 22µH inductance with a 20% tolerance, rated for 2.47A RMS current and 3.3A saturation current. Operating temperature range spans -40°C to 125°C, with a DC resistance of 80mΩ. Dimensions are 12.5mm x 12.5mm x 6.5mm.
Wurth Electronics 744874220 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.47A |
| Current Rating | 2.47A |
| DC Resistance (DCR) | 80mR |
| DC Resistance (DCR) - Parallel | 80mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Inductance | 22H |
| Inductance - Parallel | 22uH |
| Inductance - Series | 88uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 2.47A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.47A |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 16MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744874220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.