Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. This power choke offers 10µH inductance with a 20% tolerance, rated for 1.1A maximum DC current. It exhibits a low DC resistance of 120mΩ and operates within a temperature range of -40°C to 125°C. The component is supplied on tape and reel for automated assembly.
Wurth Electronics 744877100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.1A |
| DC Resistance (DCR) | 120mR |
| DC Resistance (DCR) - Parallel | 120mR |
| Depth | 7.3mm |
| Height | 4.8mm |
| Inductance | 10H |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Length | 7.3mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 27MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744877100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.