Surface mount fixed inductor with 1.3µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a maximum DC current rating of 4.4A. Offers a DC resistance of 35mΩ and a DC rated voltage of 80V. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Wurth Electronics 744878001 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 4.4A |
| DC Resistance (DCR) | 35mR |
| DC Resistance (DCR) - Parallel | 35mR |
| Depth | 7.3mm |
| Height | 4mm |
| Inductance | 1.3uH |
| Inductance - Parallel | 1.3uH |
| Inductance - Series | 5.2uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744878001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.