Surface mount fixed inductor featuring a ferrite core and wirewound construction. This shielded power choke offers 2.4µH inductance with a 20% tolerance, rated for 3.6A maximum DC current. Key specifications include a low 52mΩ DC resistance, 80V DC rated voltage, and an operating temperature range of -40°C to 125°C. The component measures 7.3mm in length, width, and depth, with a height of 4mm, and is supplied in tape and reel packaging.
Wurth Electronics 744878002 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.6A |
| DC Resistance (DCR) | 52mR |
| DC Resistance (DCR) - Parallel | 52mR |
| Depth | 7.3mm |
| Height | 4mm |
| Inductance | 2.4uH |
| Inductance - Parallel | 2.4uH |
| Inductance - Series | 9.6uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 53MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744878002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.