Wurth Electronics 744878008 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 140mR |
| Height | 0.157inch |
| Inductance - Parallel | 8.2uH |
| Inductance - Series | 32.8uH |
| Length | 0.287inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744878008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.