Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance. This shielded, wirewound power choke utilizes a ferrite core and operates with a maximum DC current of 700mA. It offers a DC resistance of 300mΩ and a DC rated voltage of 80V, with a wide operating temperature range from -40°C to 125°C. The component is packaged in tape and reel for automated assembly.
Wurth Electronics 744878220 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 700mA |
| DC Resistance (DCR) | 300mR |
| DC Resistance (DCR) - Parallel | 300mR |
| Depth | 7.3mm |
| Height | 4mm |
| Inductance | 22H |
| Inductance - Parallel | 22uH |
| Inductance - Series | 88uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744878220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.