Surface mount fixed inductor featuring a ferrite core, offering 0.68µH inductance with a 30% tolerance. This shielded wirewound component supports a maximum DC current of 3.3A and a saturation current of 6.5A. It operates within a temperature range of -40°C to 125°C and has a low DC resistance of 21mΩ. The inductor is designed for surface mounting with SMD/SMT terminations and is supplied in tape and reel packaging.
Wurth Electronics 744894300068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.3A |
| DC Resistance (DCR) - Parallel | 21mR |
| Height | 0.083inch |
| Inductance | 680nH |
| Inductance - Parallel | 680nH |
| Inductance - Series | 2.72uH |
| Inductance Tolerance | 30% |
| Length | 0.315inch |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 190MHz |
| Series | WE-TDC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 80V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744894300068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.