Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance. Features a ferrite core, 1.25A maximum DC current rating, and 146mΩ DC resistance. Operates from -40°C to 125°C and is supplied on tape and reel.
Wurth Electronics 74489430068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 146mR |
| Height | 0.083inch |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Inductance Tolerance | 30% |
| Length | 0.315inch |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 46MHz |
| Series | WE-TDC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74489430068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.