Surface mount power inductor featuring 10µH inductance with a 20% tolerance. This shielded, wirewound component utilizes a ferrite core and operates within a temperature range of -40°C to 125°C. It supports a maximum DC current of 1A and has a DC resistance of 215mΩ. The inductor is supplied on tape and reel for automated assembly.
Wurth Electronics 74489430100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 215mR |
| Height | 0.083inch |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Inductance Tolerance | 20% |
| Length | 0.315inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | WE-TDC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74489430100 to view detailed technical specifications.
No datasheet is available for this part.