
Surface mount fixed inductor featuring 6.8µH inductance with a 30% tolerance. This shielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current of 1.45A. Key specifications include a DC resistance of 100mΩ, a width of 8mm, and an operating temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Wurth Electronics 74489440068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 100mR |
| Height | 0.15inch |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Inductance Tolerance | 30% |
| Length | 0.315inch |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | WE-TDC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74489440068 to view detailed technical specifications.
No datasheet is available for this part.