Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 1.1A maximum DC current rating, and 185mΩ DC resistance. Operates across a -40°C to 125°C temperature range. Packaged in tape and reel.
Wurth Electronics 74489440150 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 185mR |
| Height | 0.15inch |
| Inductance | 15uH |
| Inductance - Parallel | 15uH |
| Inductance - Series | 60uH |
| Inductance Tolerance | 20% |
| Length | 0.315inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | WE-TDC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74489440150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.