Wurth Electronics 744901047 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina |
| Current Rating | 320mA |
| DC Resistance (DCR) | 600mR |
| Height - Seated (Max) | 0.016inch |
| Inductance | 4.7nH |
| Length | 0.039inch |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | WE-TCI |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744901047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.