Surface mount fixed inductor featuring 12nH inductance with a 2% tolerance, tested at 500MHz. This thin-film RF chip component offers a Q factor of 13 and a self-resonant frequency of 3.7GHz. It is designed for surface mounting with a compact 0402 (1005 metric) case size, an alumina core, and a maximum DC current rating of 180mA. The component exhibits a DC resistance of 1.6 Ohms and operates within a temperature range of -40°C to 125°C.
Wurth Electronics 744901112 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina |
| Current Rating | 180mA |
| DC Resistance (DCR) | 1.6R |
| Height | 0.32mm |
| Height - Seated (Max) | 0.016inch |
| Inductance | 12nH |
| Inductance Tolerance | 2% |
| Length | 0.039inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7GHz |
| Series | WE-TCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744901112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.